Part Details for AL6M-M13-G by IDEC Corporation
Overview of AL6M-M13-G by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6M-M13-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0105
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6M-M13-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5000 / $24.8800 | Buy Now |
DISTI #
1885-AL6M-M13-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.6500 | Buy Now |
DISTI #
199-AL6MM13G
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$15.6300 / $18.7400 | Order Now |
DISTI #
71013967
|
RS | 16mm Pushbutton Illuminated, Green | IDEC Corporation AL6M-M13-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$14.2600 / $20.0800 | Buy Now |
|
Onlinecomponents.com | AL6M-M13-G - IDEC Round LED Pushbutton SPDT IP4 RoHS: Compliant | 0 |
|
$14.0200 / $18.5500 | Buy Now |
DISTI #
000000000003363010
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$15.9600 / $19.1500 | Buy Now |
|
Master Electronics | AL6M-M13-G - IDEC Round LED Pushbutton SPDT IP4 RoHS: Compliant | 0 |
|
$14.0200 / $18.5500 | Buy Now |