Part Details for AL6M-M13P-G by IDEC Corporation
Overview of AL6M-M13P-G by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6M-M13P-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0113
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6M-M13P-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7300 / $25.2600 | Buy Now |
DISTI #
1885-AL6M-M13P-G-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9900 | Buy Now |
DISTI #
199-AL6MM13PG
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$17.0300 / $19.9900 | Order Now |
DISTI #
70173239
|
RS | Switch, Panel Mount, LED, 2000 VAC, 8 mA @ 5 VDC +/- 5%, SPDT, Gold-Clad Silver | IDEC Corporation AL6M-M13P-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$14.4800 / $20.3900 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
30 In Stock |
|
$16.6700 / $33.3200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
30 In Stock |
|
$16.6700 / $33.3200 | Buy Now |