Part Details for AL6M-M13P-R by IDEC Corporation
Overview of AL6M-M13P-R by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6M-M13P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0119
|
Newark | Pb Sw, Spdt, 1A, 120V, Solder/Qc, Red, Product Range:A6 Series, Panel Cutout Diameter:16Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red, Contact Current Ac Max:1Arohs Compliant: Yes |Idec AL6M-M13P-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$19.7600 / $22.4600 | Buy Now |
DISTI #
1885-AL6M-M13P-R-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3300 | Buy Now |
DISTI #
199-AL6MM13PR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$22.0900 / $27.1400 | Order Now |
DISTI #
70173238
|
RS | Switch, Panel Mount, LED, 2000 VAC, 8 mA @ 5 VDC +/- 5%, SPDT, Gold-Clad Silver | IDEC Corporation AL6M-M13P-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 14 |
|
$14.5200 / $20.4500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
37 In Stock |
|
$23.8500 / $39.5800 | Buy Now |
|
Quest Components | SWITCH PUSH BUTTON N.O./N.C. SPDT ROUND BUTTON 1A 250V | 72 |
|
$9.1000 / $14.5600 | Buy Now |
DISTI #
000000000003363025
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$17.0100 / $20.4200 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
37 In Stock |
|
$23.8500 / $39.5800 | Buy Now |
|
Neutron USA | Switch, Panel Mount, LED, 2000 VAC, 8 mA @ 5 VDC +/- 5%, SPDT, Gold-Clad Silver | 50 |
|
$95.3400 | Buy Now |