There are no models available for this part yet.
Overview of AL6M-M13P-W by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AL6M-M13P-W by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-AL6M-M13P-W-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9900 | Buy Now | |
DISTI #
71594886
|
RS | Switch, Pushbutton, Miniature, LED Illuminated OILTIGHT ENCLOSURE, White | IDEC Corporation AL6M-M13P-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$19.1300 / $20.7900 | Buy Now | |
Onlinecomponents.com | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
3 In Stock |
|
$14.2300 / $18.8400 | Buy Now | ||
DISTI #
000000000003363027
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
Buy Now | ||
Master Electronics | Switch Push Button N.O./N.C. SPDT Round Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
3 In Stock |
|
$14.2300 / $18.8400 | Buy Now |