Part Details for AL6M-M24P-A by IDEC Corporation
Overview of AL6M-M24P-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AL6M-M24P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0240
|
Newark | Pushbutton Switch, 16Mm Led Mom Rnd Std 24V Ip65 Dpdt Rohs Compliant: Yes |Idec AL6M-M24P-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9800 / $27.6300 | Buy Now |
DISTI #
1885-AL6M-M24P-A-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1500 | Buy Now |
DISTI #
199-AL6MM24PA
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$18.6900 / $22.8700 | Order Now |
DISTI #
71699605
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6M-M24P-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$16.8900 / $23.7800 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Connect/Solder RoHS: Compliant | 0 |
|
$17.0900 / $22.6200 | Buy Now |
DISTI #
000000000003363107
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$19.4600 / $23.3500 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Connect/Solder RoHS: Compliant | 0 |
|
$17.0900 / $22.6200 | Buy Now |