Part Details for AL6M-M24P-R by IDEC Corporation
Overview of AL6M-M24P-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6M-M24P-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0247
|
Newark | Pushbutton Switch, 16Mm Led Mom Rnd Std 24V Ip65 Dpdt Rohs Compliant: Yes |Idec AL6M-M24P-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $27.3000 | Buy Now |
DISTI #
1885-AL6M-M24P-R-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.8700 | Buy Now |
DISTI #
199-AL6MM24PR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 4 |
|
$17.3600 / $24.2300 | Buy Now |
DISTI #
70173253
|
RS | Switch, Miniature, Panel Mount, 8 mA @ 5 VDC, DPDT, Solder/Quick Connect | IDEC Corporation AL6M-M24P-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 |
|
$17.5500 / $24.7100 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Connect/Solder RoHS: Compliant | 0 |
|
$16.2800 / $21.5500 | Buy Now |
DISTI #
000000000003363119
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$18.5300 / $22.2400 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Connect/Solder RoHS: Compliant | 0 |
|
$16.2800 / $21.5500 | Buy Now |