Part Details for AL6M-P2-A by IDEC Corporation
Overview of AL6M-P2-A by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6M-P2-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0305
|
Newark | 16Mm Pilot Light Amber Rohs Compliant: Yes |Idec AL6M-P2-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $14.3900 | Buy Now |
DISTI #
1885-AL6M-P2-A-ND
|
DigiKey | 16MM PILOT LIGHT AMBER Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.4900 | Buy Now |
DISTI #
199-AL6MP2A
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light Amber | 0 |
|
$7.8100 / $14.2100 | Order Now |
DISTI #
71699629
|
RS | Panel Mount Indicator 16mm Pilot Light Amber | IDEC Corporation AL6M-P2-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6100 / $8.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.0700 / $10.6900 | Buy Now |
DISTI #
000000000003363134
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 16mm Pilot Light Amber Min Qty: 1 | 0 |
|
$9.1900 / $11.0300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.0700 / $10.6900 | Buy Now |