Part Details for AL6Q-A15P-QR by IDEC Corporation
Overview of AL6Q-A15P-QR by IDEC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7201LA15PI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
72255LA15PF | Renesas Electronics Corporation | 8K x 18 SuperSync FIFO, 5.0V | |
72265LA15PFI | Renesas Electronics Corporation | 16K x 18 SuperSync FIFO, 5.0V |
Price & Stock for AL6Q-A15P-QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005003601
|
Sager | Pushbutton Switches Obsolete Repl by AL6Q-A12P-QR | 0 |
|
Buy Now |