Part Details for AL6Q-A21-JW by IDEC Corporation
Overview of AL6Q-A21-JW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6Q-A21-JW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N2600
|
Newark | Push Button 16Mm Square Rohs Compliant: Yes |Idec AL6Q-A21-JW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.6100 / $25.9100 | Buy Now |
DISTI #
1885-AL6Q-A21-JW-ND
|
DigiKey | PUSH BUTTON 16MM SQUARE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5200 | Buy Now |
DISTI #
199-AL6QA21JW
|
Mouser Electronics | Pushbutton Switches Push Button 16mm Square | 0 |
|
$17.9200 / $23.4800 | Order Now |
DISTI #
71700590
|
RS | Push Button 16mm Square | IDEC Corporation AL6Q-A21-JW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8700 / $16.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0200 / $21.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0200 / $21.2100 | Buy Now |