Part Details for AL6Q-A23P-QR by IDEC Corporation
Overview of AL6Q-A23P-QR by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for AL6Q-A23P-QR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0579
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6Q-A23P-QR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0700 / $31.5200 | Buy Now |
DISTI #
1885-AL6Q-A23P-QR-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3900 | Buy Now |
DISTI #
199-AL6QA23PQR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$23.3000 / $27.3900 | Order Now |
DISTI #
71700635
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6Q-A23P-QR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3000 / $19.9900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$19.4900 / $25.8100 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Maintained Contact Quick Connect/Solder Panel Mount RoHS: Compliant | 0 |
|
$19.4900 / $25.8100 | Buy Now |