Part Details for AL6Q-LK1-G by IDEC Corporation
Overview of AL6Q-LK1-G by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AL6Q-LK1-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K4025
|
Newark | Lens Rohs Compliant: Yes |Idec AL6Q-LK1-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.8700 | Buy Now |
DISTI #
1885-AL6Q-LK1-G-ND
|
DigiKey | CONFIG SWITCH LENS GREEN ROUND Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5400 | Buy Now |
DISTI #
199-AL6QLK1G
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Lens | 17 |
|
$2.2600 / $4.2100 | Buy Now |
DISTI #
70789058
|
RS | Pushbutton, Lens, Illuminated, Square, 16mm, Green, Dustproof(IP40) | IDEC Corporation AL6Q-LK1-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$3.2000 / $4.2700 | Buy Now |
|
Onlinecomponents.com | Switch Access Square Lens Push Button Switch RoHS: Compliant |
23 In Stock |
|
$1.8400 / $2.6900 | Buy Now |
DISTI #
51632670
|
Verical | Switch Access Square Lens Push Button Switch Min Qty: 20 Package Multiple: 10 Date Code: 1805 | Americas - 20 |
|
$2.5480 / $3.4970 | Buy Now |
DISTI #
000000000003363347
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Lens Min Qty: 1 | 0 |
|
$2.2200 / $2.6700 | Buy Now |
|
Master Electronics | Switch Access Square Lens Push Button Switch RoHS: Compliant |
23 In Stock |
|
$1.8400 / $2.6900 | Buy Now |