There are no models available for this part yet.
Overview of AL6Q-M13P-Y by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AL6Q-M13P-Y by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-AL6Q-M13P-Y-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3300 | Buy Now | |
DISTI #
199-AL6QM13PY
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$17.8300 / $19.9900 | Order Now | |
DISTI #
71700733
|
RS | 16mm Pushbutton Illuminated | IDEC Corporation AL6Q-M13P-Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4800 / $18.7900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9500 / $19.7900 | Buy Now | ||
DISTI #
000000000003363447
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$17.0100 / $20.4200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$14.9500 / $19.7900 | Buy Now |