Part Details for AL6Q-M23-W by IDEC Corporation
Overview of AL6Q-M23-W by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS1JA783A01CFM#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA782A01CBT#AC0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU | |
R7FS1JA783A01CFJ#BA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M23 CPU |
Price & Stock for AL6Q-M23-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15C0900
|
Newark | 16Mm Pushbutton Illuminated Rohs Compliant: Yes |Idec AL6Q-M23-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7700 / $24.8600 | Buy Now |
DISTI #
1885-AL6Q-M23-W-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6000 | Buy Now |
DISTI #
70174559
|
RS | Push Button Switch, IP40,24x24mm, DPDT, Pmnt, Momentary, Illuminated White LED, | IDEC Corporation AL6Q-M23-W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8000 / $21.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.3700 / $20.3500 | Buy Now |
DISTI #
000000000003363527
|
Sager | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.3700 / $20.3500 | Buy Now |