There are no models available for this part yet.
Overview of AL6Q-M23P-QR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Smart Cities
Price & Stock for AL6Q-M23P-QR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1885-AL6Q-M23P-QR-ND
|
DigiKey | 16MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.9200 | Buy Now | |
DISTI #
199-AL6QM23PQR
|
Mouser Electronics | Pushbutton Switches 16mm Pushbutton Illuminated | 0 |
|
$22.5500 / $26.4700 | Order Now | |
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount RoHS: Compliant |
4 In Stock |
|
$19.0500 / $24.5800 | Buy Now | ||
DISTI #
51650500
|
Verical | Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount Min Qty: 3 Package Multiple: 1 Date Code: 1402 | Americas - 3 |
|
$25.7790 / $31.9540 | Buy Now |
CAD Models for AL6Q-M23P-QR by IDEC Corporation
Part Data Attributes for AL6Q-M23P-QR by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|