Part Details for AL8Q-M100 by IDEC Corporation
Overview of AL8Q-M100 by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM-100 | Rochester Electronics LLC | TM-100/CLF1G0035S-100 - 100W Broadband RF Power RF Mosfet Gan HEMT | |
M100 | Coilcraft Inc | Designer's Kit, Slot Ten RF inductors, not RoHS | |
M10082040054X0ISAR | Renesas Electronics Corporation | Non-Volatile 8Mb High Performance MRAM, 1.8V |
Price & Stock for AL8Q-M100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M5294
|
Newark | Operator Rohs Compliant: Yes |Idec AL8Q-M100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5100 / $15.9500 | Buy Now |
DISTI #
1885-AL8Q-M100-ND
|
DigiKey | CONFIG SWITCH BODY Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3300 | Buy Now |
DISTI #
199-AL8QM100
|
Mouser Electronics | Switch Actuators Operator | 0 |
|
$12.6200 / $14.5700 | Order Now |
DISTI #
71697221
|
RS | Operator | IDEC Corporation AL8Q-M100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0000 / $9.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9500 / $11.8500 | Buy Now |
DISTI #
000000000003363674
|
Sager | Switch Actuators Operator Min Qty: 1 | 0 |
|
$10.1900 / $12.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9500 / $11.8500 | Buy Now |