Part Details for ALA2PF12 by Panasonic Electronic Components
Overview of ALA2PF12 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for ALA2PF12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B9604
|
Newark | Relay, Dpst-No, 125Vac, 30Vdc, 3A, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Contact Current:3A, Product Range:La(Ala) Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:125Vac Rohs Compliant: Yes |Panasonic ALA2PF12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70617932
|
RS | RELAY GEN PURPOSE DPST 5A 12V | Panasonic Electronic Components ALA2PF12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 | RFQ |
Part Details for ALA2PF12
ALA2PF12 CAD Models
ALA2PF12 Part Data Attributes:
|
ALA2PF12
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALA2PF12
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), DC Input, AC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 12 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 24 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 530 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 272 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@277VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 24mm x 12mm x 25mm | |
Reference Standard | CSA; SEMKO; TUV; TV-4; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 15 ms | |
Sealing | FLUX FREE SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |