Filter Your Search
1 - 1 of 1 results
|
ALA2PF12
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 530 mW | 272 Ω | 5 A | 277 V | 50000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 44 mA | 9 V | 600 mV | 12 V | 5A@277VAC | 15 ms | 15 ms | CSA; SEMKO; TUV; TV-4; UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BOX | FLUX FREE SEALED | NO | SOLDER | 12 mm | 25 mm | 24 mm | 24mm x 12mm x 25mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |