Part Details for ALA7AD221BE500 by KEMET Corporation
Overview of ALA7AD221BE500 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALA7AD221BE500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ALA7AD221BE500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 220uF 20% 5K Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$4.2300 | Order Now |
DISTI #
73253136
|
RS | Aluminum Electrolytic, Snap-In, ALA7A,25x45,220uf,500V,20% | KEMET ALA7AD221BE500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 / $4.3000 | RFQ |
Part Details for ALA7AD221BE500
ALA7AD221BE500 CAD Models
ALA7AD221BE500 Part Data Attributes
|
ALA7AD221BE500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7AD221BE500
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 778 mΩ | |
Leakage Current | 0.66 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA7AD221BE500
This table gives cross-reference parts and alternative options found for ALA7AD221BE500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA7AD221BE500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA7AA221BE500 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | KEMET Corporation | ALA7AD221BE500 vs ALA7AA221BE500 |