Part Details for ALA7AD471CE400 by KEMET Corporation
Overview of ALA7AD471CE400 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALA7AD471CE400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-ALA7AD471CE400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 470uF 20% 5K Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
DISTI #
73253161
|
RS | Aluminum Electrolytic, Snap-In, ALA7A,30x45,470uf,400V,20% | KEMET ALA7AD471CE400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4300 / $6.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$4.2700 | Buy Now |
Part Details for ALA7AD471CE400
ALA7AD471CE400 CAD Models
ALA7AD471CE400 Part Data Attributes
|
ALA7AD471CE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7AD471CE400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 368 mΩ | |
Leakage Current | 1.128 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2200 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA7AD471CE400
This table gives cross-reference parts and alternative options found for ALA7AD471CE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA7AD471CE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA7AA471CE400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | KEMET Corporation | ALA7AD471CE400 vs ALA7AA471CE400 |
LS-471M2GL3A3045 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALA7AD471CE400 vs LS-471M2GL3A3045 |
LS-471M2G-A3045 | CAP,AL2O3,470UF,400VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ALA7AD471CE400 vs LS-471M2G-A3045 |