-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC1970
|
Newark | Cap, Alu Elec, 240Uf, 500V, Snap-In, Capacitance:240µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:13000 Hours @ 85°C, Polarity:Polar, Product Range:Ala7D Series Rohs Compliant: Yes |Kemet ALA7DA241CC500 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 / $5.8400 | Buy Now |
DISTI #
ALA7DA241CC500-ND
|
DigiKey | CAP ALUM 240UF 20% 500V SNAP TH Min Qty: 1120 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0784 | Buy Now |
DISTI #
80-ALA7DA241CC500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 240uF 20% 13k Hrs AEC-Q200 RoHS: Compliant | 476 |
|
$5.0700 / $8.9600 | Buy Now |
DISTI #
73253235
|
RS | Aluminum Electrolytic, Snap-In, ALA7D,30x35,240uf,500V,20% | KEMET ALA7DA241CC500 RoHS: Compliant Min Qty: 1120 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6900 / $9.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 Lead time: 28 Weeks | 0 |
|
$5.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA7DA241CC500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7DA241CC500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 240 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1032 mΩ | |
Leakage Current | 0.72 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |