-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK9023
|
Newark | Cap, 300Uf, 550V, Alu Elec, Snap-In, Capacitance:300µf, Voltage(Dc):550V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:13000 Hours @ 85°C, Polarity:Polar, Product Range:Ala7D Series Rohs Compliant: Yes |Kemet ALA7DA301CF550 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $9.0000 | Buy Now |
DISTI #
399-ALA7DA301CF550-ND
|
DigiKey | CAP ALUM 300UF 20% 550V SNAP TH Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
933 In Stock |
|
$7.7038 / $12.5400 | Buy Now |
DISTI #
80-ALA7DA301CF550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V 300uF 20% 13K Hrs AEC-Q200 RoHS: Compliant | 905 |
|
$7.7000 / $8.7500 | Buy Now |
DISTI #
73253241
|
RS | Aluminum Electrolytic, Snap-In, ALA7D,30x50,300uf,550V,20% | KEMET ALA7DA301CF550 RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7300 / $10.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 160 Lead time: 28 Weeks | 0 |
|
$8.2200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1120 Partner Stock |
|
$10.1200 / $14.3300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1456 |
|
RFQ | |
DISTI #
ALA7DA301CF550
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 300 uF, 550 V, � 20%, Snap-In (Alt: ALA7DA301CF550) RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA7DA301CF550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7DA301CF550
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 567 mΩ | |
Leakage Current | 0.99 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALA7DA301CF550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA7DA301CF550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA7DF301CF550 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ALA7DA301CF550 vs ALA7DF301CF550 |
ALA7DD301CF550 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | ALA7DA301CF550 vs ALA7DD301CF550 |