-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK0047
|
Newark | Cap, 360Uf, 550V, Alu Elec, Snap-In Rohs Compliant: Yes |Kemet ALA7DA361DE550 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$9.3600 / $10.6400 | Buy Now |
DISTI #
32AK9027
|
Newark | Cap, 360Uf, 550V, Alu Elec, Snap-In, Capacitance:360Μf, Voltage(Dc):550V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:15000 Hours @ 85°C, Polarity:Polar, Product Range:Ala7D Series Rohs Compliant: Yes |Kemet ALA7DA361DE550 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4300 | Buy Now |
DISTI #
399-ALA7DA361DE550-ND
|
DigiKey | CAP ALUM 360UF 20% 550V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
262 In Stock |
|
$9.0096 / $10.2300 | Buy Now |
DISTI #
80-ALA7DA361DE550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V 360uF 20% 15K Hrs AEC-Q200 RoHS: Compliant | 166 |
|
$9.0000 / $10.2300 | Buy Now |
DISTI #
73253249
|
RS | Aluminum Electrolytic, Snap-In, ALA7D,35x45,360uf,550V,20% | KEMET ALA7DA361DE550 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$12.2500 / $14.4200 | RFQ |
DISTI #
ALA7DA361DE550
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 360 uF, 550 V, � 20%, Snap-In (Alt: ALA7DA361DE550) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALA7DA361DE550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA7DA361DE550
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 360 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 477 mΩ | |
Leakage Current | 1.188 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |