Part Details for ALA8AA331CD400 by KEMET Corporation
Overview of ALA8AA331CD400 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALA8AA331CD400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4882
|
Newark | Cap, Alu Elec, 330Uf, 400V, Snap-In, Capacitance:330µf, Voltage(Dc):400V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AA331CD400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3600 / $7.1300 | Buy Now |
DISTI #
399-ALA8AA331CD400-ND
|
DigiKey | CAP ALUM 400V POLAR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8029 / $8.8900 | Buy Now |
DISTI #
80-ALA8AA331CD400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 330uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm RoHS: Compliant | 0 |
|
$3.8900 / $6.8600 | Order Now |
DISTI #
73253408
|
RS | Aluminum Electrolytic, Snap-In, ALA8A,30x40,330uf,400V,20% | KEMET ALA8AA331CD400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8500 / $4.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$4.0300 | Buy Now |
|
Avnet Abacus | Cap Alu Snap-In 330uF 0.2% 400V 105C RoHS: Compliant Min Qty: 1120 Package Multiple: 160 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ALA8AA331CD400
ALA8AA331CD400 CAD Models
ALA8AA331CD400 Part Data Attributes
|
ALA8AA331CD400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8AA331CD400
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 456 mΩ | |
Leakage Current | 0.396 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1900 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA8AA331CD400
This table gives cross-reference parts and alternative options found for ALA8AA331CD400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8AA331CD400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547B9337M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA331CD400 vs B43547B9337M082 |
B43509B9337M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALA8AA331CD400 vs B43509B9337M000 |
B43547B9337M087 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | ALA8AA331CD400 vs B43547B9337M087 |
ALA8AF331CD400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | KEMET Corporation | ALA8AA331CD400 vs ALA8AF331CD400 |
MAL219356331E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, | Vishay Intertechnologies | ALA8AA331CD400 vs MAL219356331E3 |
B43547B9337M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | ALA8AA331CD400 vs B43547B9337M062 |
B43547B9337M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, | TDK Corporation | ALA8AA331CD400 vs B43547B9337M002 |
B43547B9337M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA331CD400 vs B43547B9337M000 |
B43547B9337M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ALA8AA331CD400 vs B43547B9337M060 |
B43509B9337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | ALA8AA331CD400 vs B43509B9337M007 |