Part Details for ALA8AD221BF500 by KEMET Corporation
Overview of ALA8AD221BF500 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALA8AD221BF500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM4906
|
Newark | Cap, Alu Elec, 220Uf, 500V, Snap-In, Capacitance:220µf, Voltage(Dc):500V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Ala8A Series Rohs Compliant: Yes |Kemet ALA8AD221BF500 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2200 | Buy Now |
DISTI #
399-ALA8AD221BF500-ND
|
DigiKey | CAP ALUM 500V POLAR Min Qty: 1080 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6521 | Buy Now |
DISTI #
80-ALA8AD221BF500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 220uF 20% 5K Hrs AEC-Q200 2 pin - 4mm RoHS: Compliant | 0 |
|
$5.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$4.8200 | Buy Now |
|
Avnet Abacus | Cap Alu Snap-In 220uF 0.2% 500V 105C RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |