Part Details for ALA8DA431CE400 by KEMET Corporation
Overview of ALA8DA431CE400 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ALA8DA431CE400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALA8DA431CE400-ND
|
DigiKey | CAP ALUM 430UF 20% 400V SNAP TH Min Qty: 320 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1287 | Buy Now |
DISTI #
80-ALA8DA431CE400
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 400V 430uF 20% 7k Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$5.7200 | Order Now |
DISTI #
73253500
|
RS | Aluminum Electrolytic, Snap-In, ALA8D,30x45,430uf,400V,20% | KEMET ALA8DA431CE400 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$7.3700 / $8.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$5.7800 | Buy Now |
Part Details for ALA8DA431CE400
ALA8DA431CE400 CAD Models
ALA8DA431CE400 Part Data Attributes
|
ALA8DA431CE400
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8DA431CE400
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 430 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 353 mΩ | |
Leakage Current | 0.516 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA8DA431CE400
This table gives cross-reference parts and alternative options found for ALA8DA431CE400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8DA431CE400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA8DD431CE400 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALA8DA431CE400 vs ALA8DD431CE400 |
ALA8DF431CE400 | Aluminum Electrolytic Capacitor, Aluminum (wet), | KEMET Corporation | ALA8DA431CE400 vs ALA8DF431CE400 |