Part Details for ALA8DD201CC500 by KEMET Corporation
Overview of ALA8DD201CC500 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ALA8DD201CC500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALA8DD201CC500-ND
|
DigiKey | CAP ALUM 200UF 20% 500V SNAP Min Qty: 320 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7904 | Buy Now |
DISTI #
80-ALA8DD201CC500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 200uF 20% 7k Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$5.3400 | Order Now |
DISTI #
73253524
|
RS | Aluminum Electrolytic, Snap-In, ALA8D,30x35,200uf,500V,20% | KEMET ALA8DD201CC500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1600 / $6.0700 | RFQ |
Part Details for ALA8DD201CC500
ALA8DD201CC500 CAD Models
ALA8DD201CC500 Part Data Attributes
|
ALA8DD201CC500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8DD201CC500
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1031 mΩ | |
Leakage Current | 0.3 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |