Part Details for ALA8DD431DD450 by KEMET Corporation
Overview of ALA8DD431DD450 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for ALA8DD431DD450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALA8DD431DD450-ND
|
DigiKey | CAP ALUM 430UF 20% 450V SNAP TH Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2390 | Buy Now |
DISTI #
80-ALA8DD431DD450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 430uF 20% 8k Hrs AEC-Q200 RoHS: Compliant | 0 |
|
$6.8500 | Order Now |
DISTI #
73253540
|
RS | Aluminum Electrolytic, Snap-In, ALA8D,35x40,430uf,450V,20% | KEMET ALA8DD431DD450 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5500 / $10.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$6.7100 | Buy Now |
Part Details for ALA8DD431DD450
ALA8DD431DD450 CAD Models
ALA8DD431DD450 Part Data Attributes
|
ALA8DD431DD450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALA8DD431DD450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 430 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 323 mΩ | |
Leakage Current | 0.5805 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2400 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for ALA8DD431DD450
This table gives cross-reference parts and alternative options found for ALA8DD431DD450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALA8DD431DD450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALA8DC431DD450 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALA8DD431DD450 vs ALA8DC431DD450 |