Part Details for ALBKF12-FMBR8-P2 by Altech Corporation
Overview of ALBKF12-FMBR8-P2 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBKF12-FMBR8-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1491
|
Newark | Bulkhead Feed-Thru Conn., M12, Front Mt., 8-Pos |Altech ALBKF12-FMBR8-P2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3400 / $21.2600 | Buy Now |
DISTI #
1920-ALBKF12-FMBR8-P2-ND
|
DigiKey | CBL CIRC 8POS FMALE 0.66' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
5 In Stock |
|
$12.4118 / $19.0300 | Buy Now |
DISTI #
845-ALBKF12-FMBR8-P2
|
Mouser Electronics | Sensor Cables / Actuator Cables Bulkhead Feed-Thru Conn., M12, Front mt., 8-pos | 0 |
|
$12.4100 / $18.7400 | Order Now |
DISTI #
73170117
|
RS | Bulkhead Connector, Front Mnt, M12, 8-pos, Female, PVC, M16x1.5mm Thread, 0.2m | Altech Corp ALBKF12-FMBR8-P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$16.4600 / $19.0300 | Buy Now |
|
Future Electronics | Bulkhead Feed-Thru Conn., M12, Front mt., 8-pos RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$12.7600 / $13.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$11.9300 / $15.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$11.9300 / $15.7900 | Buy Now |
DISTI #
10142939
|
TestEquity LLC | Altech ALBKF12-FMBR8-P2 Bulkhead Feed-Thru Conn., M12, Front Mt, 8-pos, PVC | 5 |
|
$14.4600 | Buy Now |