Part Details for ALBKF12-RMBR4-P2 by Altech Corporation
Overview of ALBKF12-RMBR4-P2 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBKF12-RMBR4-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1548
|
Newark | Bulkhead Feed-Thru Conn., M12, Rear Mt., 4-Pos |Altech ALBKF12-RMBR4-P2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1200 / $15.4100 | Buy Now |
DISTI #
1920-ALBKF12-RMBR4-P2-ND
|
DigiKey | CBL CIRC 4POS FMALE 0.66' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
5 In Stock |
|
$13.2400 | Buy Now |
DISTI #
73169974
|
RS | Bulkhead Connector, Rear Panel Mnt, M12, 4-pos, Female, M16x1.5mm Thread, 0.2m | Altech Corp ALBKF12-RMBR4-P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$12.4900 / $14.4400 | Buy Now |
|
Future Electronics | Bulkhead Feed-Thru Conn., M12, Rear mt., 4-pos RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$12.9900 / $13.6300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13 Factory Stock |
|
$8.6400 / $11.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 13 Factory Stock |
|
$8.6400 / $11.4400 | Buy Now |
DISTI #
10142950
|
TestEquity LLC | Altech ALBKF12-RMBR4-P2 Bulkhead Feed-Thru Conn., M12, Rear Mt, 4-pos, PVC | 5 |
|
$10.4900 | Buy Now |