Part Details for ALBKM12-RPBR12-P2 by Altech Corporation
Overview of ALBKM12-RPBR12-P2 by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBKM12-RPBR12-P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1726
|
Newark | Bulkhead Feed-Thru Conn., M12, Front Mt., 12-Pos |Altech ALBKM12-RPBR12-P2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6700 / $22.2100 | Buy Now |
DISTI #
1920-ALBKM12-RPBR12-P2-ND
|
DigiKey | CBL CIRC 12POS MALE 0.66' Min Qty: 1 Lead time: 7 Weeks Container: Bag |
3 In Stock |
|
$13.8763 / $19.3000 | Buy Now |
DISTI #
845-ALBKM12RPBR12P2
|
Mouser Electronics | Sensor Cables / Actuator Cables Bulkhead Feed-Thru Conn., M12, Front mt., 12-pos | 0 |
|
$13.8700 / $19.0500 | Order Now |
DISTI #
73170198
|
RS | Bulkhead Connector, Front Mount, M12, 12-pos, Male, PVC Wires, PG9 Thread, 0.2m | Altech Corp ALBKM12-RPBR12-P2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 3 |
|
$17.1800 / $19.3000 | Buy Now |
|
Future Electronics | Bulkhead Feed-Thru Conn., M12, Front mt., 12-pos RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$14.0600 / $14.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$13.7400 / $18.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$13.7400 / $18.1800 | Buy Now |
DISTI #
10142998
|
TestEquity LLC | Altech ALBKM12-RPBR12-P2 Bulkhead Feed-Thru Conn., M12, Front Mt, 12-pos, PVC | 5 |
|
$16.6600 | Buy Now |