Part Details for ALBP1412 (ALTERNATE: 8592173) by FIBOX
Overview of ALBP1412 (ALTERNATE: 8592173) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBP1412 (ALTERNATE: 8592173)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354616
|
RS | Aluminum Back Panel, 12" Wide x 14" High, for 12" Wide x 14" High Enclosure | Fibox ALBP1412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$99.0600 / $104.2700 | Buy Now |