Part Details for ALBP2420 (ALTERNATE: 8592543) by FIBOX
Overview of ALBP2420 (ALTERNATE: 8592543) by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBP2420 (ALTERNATE: 8592543)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72354620
|
RS | Aluminum Back Panel, 20" Wide x 24" High, for 20" Wide x 24" High Enclosure | Fibox ALBP2420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$230.1300 / $242.2400 | Buy Now |