Part Details for ALBPCL75P13N by Amphenol PCD
Overview of ALBPCL75P13N by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALBPCL75P13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ3290
|
Newark | 75P Clamp |Amphenol Pcd ALBPCL75P13N RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1700 | Buy Now |
DISTI #
3937-ALBPCL75P13N-ND
|
DigiKey | ALBPCL75P13N Cable Ties Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$26.3091 / $32.0400 | Buy Now |
DISTI #
PCDALBPCL75P13N
|
Heilind Electronics | 75P CLAMP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDALBPCL75P13N
|
Interstate Connecting Components | 75P CLAMP | 0 |
|
Buy Now |