Part Details for ALC-110 by Amprobe Test Tools
Overview of ALC-110 by Amprobe Test Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC7243
|
Newark | Alc-110, Leakage Current Clamp |Amprobe Fluke ALC-110 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$751.9900 | Buy Now |
DISTI #
705-ALC-110-ND
|
DigiKey | LEAKAGE CURRENT CLAMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$639.1900 | Buy Now |
DISTI #
569-ALC-110
|
Mouser Electronics | Clamp Multimeters & Accessories LEAKAGE CURRENT CLAMP RoHS: Compliant | 3 |
|
$639.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$676.7900 / $751.9900 | Buy Now |
DISTI #
37745.1
|
TestEquity LLC | Amprobe ALC-110 Leakage Current Clamp, TRMS, CAT III 600 V, 1.2" Jaw, Auto Range | 1 |
|
$751.9900 | Buy Now |