There are no models available for this part yet.
Overview of ALC-316-MGG by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM1870AYZFR | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 | |
PCM1870AYZFT | Texas Instruments | 90dB SNR Low-Power Stereo Audio ADC With Microphone Bias, ALC, Sound Effect, Notch Filter 24-DSBGA -40 to 85 | |
PCM3794ARHBT | Texas Instruments | Very Low-Power Stereo CODEC with HP Amplifier, notch filters, ALC and 3D Effects 32-VQFN -40 to 85 |
Price & Stock for ALC-316-MGG by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ALC-316-MGG
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ALC-316-MGG) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Removable Carrier Dip Socket RoHS: Compliant | 0 |
|
$3.0900 / $5.6700 | Buy Now | ||
DISTI #
000000000000095776
|
Sager | Board to Board & Mezzanine Connectors .100 Removable Carrier Dip Socket | 0 |
|
Buy Now | ||
Master Electronics | .100" Removable Carrier Dip Socket RoHS: Compliant | 0 |
|
$3.0900 / $5.6700 | Buy Now |
CAD Models for ALC-316-MGG by Samtec Inc
Part Data Attributes for ALC-316-MGG by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
LOW PROFILE
|
Body Depth
|
0.132 inch
|
Body Length
|
0.75 inch
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
GOLD (30) OVER NICKEL
|
Contact Material
|
BE-CU
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP16
|
Housing Material
|
BRASS
|
JESD-609 Code
|
e4
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
16
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.30000000000000004 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for ALC-316-MGG
This table gives cross-reference parts and alternative options found for ALC-316-MGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC-316-MGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102-16-CJ-D | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Eaton Corporation | ALC-316-MGG vs 102-16-CJ-D |
102-16-CC-D | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | ALC-316-MGG vs 102-16-CC-D |
102-16-CJ-B | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Eaton Corporation | ALC-316-MGG vs 102-16-CJ-B |
544120-3 | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | ALC-316-MGG vs 544120-3 |
102-16-CS-D | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | ALC-316-MGG vs 102-16-CS-D |
544188-3 | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | ALC-316-MGG vs 544188-3 |
102-16-CS-B | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Eaton Corporation | ALC-316-MGG vs 102-16-CS-B |
102-16-CS-B | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | ALC-316-MGG vs 102-16-CS-B |