Part Details for ALC-316-NGG by Samtec Inc
Overview of ALC-316-NGG by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ALC-316-NGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC-316-NGG
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ALC-316-NGG) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Removable Carrier Dip Socket RoHS: Compliant | 0 |
|
$3.6200 / $6.6800 | Buy Now |
|
Master Electronics | .100" Removable Carrier Dip Socket RoHS: Compliant | 0 |
|
$3.6200 / $6.6800 | Buy Now |
Part Details for ALC-316-NGG
ALC-316-NGG CAD Models
ALC-316-NGG Part Data Attributes
|
ALC-316-NGG
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ALC-316-NGG
Samtec Inc
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Depth | 0.095 inch | |
Body Length | 0.75 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | BRASS | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ALC-316-NGG
This table gives cross-reference parts and alternative options found for ALC-316-NGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC-316-NGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102-16-CJ-B | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | ALC-316-NGG vs 102-16-CJ-B |
102-16-CJ-D | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Eaton Corporation | ALC-316-NGG vs 102-16-CJ-D |
102-16-CJ-B | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Eaton Corporation | ALC-316-NGG vs 102-16-CJ-B |
102-16-CC-D | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | ALC-316-NGG vs 102-16-CC-D |
544188-3 | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | TE Connectivity | ALC-316-NGG vs 544188-3 |
102-16-CS-B | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Eaton Corporation | ALC-316-NGG vs 102-16-CS-B |
102-16-CS-B | DIP SOCKET,16 CONTACTS,0.1 TERM PITCH,0.3 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | ALC-316-NGG vs 102-16-CS-B |