Part Details for ALC-624-ZSGG by Samtec Inc
Overview of ALC-624-ZSGG by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ALC-624-ZSGG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC-624-ZSGG
|
Avnet Americas | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ALC-624-ZSGG) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002499825
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for ALC-624-ZSGG
ALC-624-ZSGG CAD Models
ALC-624-ZSGG Part Data Attributes
|
ALC-624-ZSGG
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ALC-624-ZSGG
Samtec Inc
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW INSERTION FORCE | |
Body Depth | 0.175 inch | |
Body Length | 1.175 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Housing Material | BRASS | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ALC-624-ZSGG
This table gives cross-reference parts and alternative options found for ALC-624-ZSGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC-624-ZSGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
300-24-CJ-D | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Eaton Corporation | ALC-624-ZSGG vs 300-24-CJ-D |
300-24-CJ-B | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Eaton Corporation | ALC-624-ZSGG vs 300-24-CJ-B |
300-24-CC-B | DIP SOCKET,24 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | ALC-624-ZSGG vs 300-24-CC-B |
300-24-CJ-B | DIP SOCKET,24 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | ALC-624-ZSGG vs 300-24-CJ-B |
300-24-CJ-D | DIP SOCKET,24 CONTACTS,0.1 TERM PITCH,0.6 ROW SPACING,PC TAIL TERMINAL | Cooper Industries | ALC-624-ZSGG vs 300-24-CJ-D |