Part Details for ALC-640-STT by Samtec Inc
Overview of ALC-640-STT by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ALC-640-STT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC-640-STT
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ALC-640-STT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Removable Carrier Dip Socket RoHS: Compliant | 0 |
|
$2.0900 / $3.8400 | Buy Now |
DISTI #
000000000000095913
|
Sager | Board to Board & Mezzanine Connectors .100 Removable Carrier Dip Socket | 0 |
|
Buy Now | |
|
Master Electronics | .100" Removable Carrier Dip Socket RoHS: Compliant | 0 |
|
$2.0900 / $3.8400 | Buy Now |
Part Details for ALC-640-STT
ALC-640-STT CAD Models
ALC-640-STT Part Data Attributes
|
ALC-640-STT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ALC-640-STT
Samtec Inc
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | UL 94V-0 | |
Body Depth | 0.175 inch | |
Body Length | 1.975 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER COPPER/TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER COPPER/TIN OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | BRASS | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for ALC-640-STT
This table gives cross-reference parts and alternative options found for ALC-640-STT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC-640-STT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCL-640-S047-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-STT vs PCL-640-S047-99 |
PCL-640-S009-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-STT vs PCL-640-S009-99 |
POO-S40-S047-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-STT vs POO-S40-S047-99 |
POS-640-S010-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | E-tec Interconnect Ltd | ALC-640-STT vs POS-640-S010-99 |
POS-640-S001-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT | E-tec Interconnect Ltd | ALC-640-STT vs POS-640-S001-99 |
CMC6-40-TN | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Central Components Manufacturing | ALC-640-STT vs CMC6-40-TN |
PCL-640-S008-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-STT vs PCL-640-S008-99 |
POO-S40-S008-99 | IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | E-tec Interconnect Ltd | ALC-640-STT vs POO-S40-S008-99 |