-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y9797
|
Newark | Electrolytic Capacitor, Long Life, Alc10 Series, 1000 F, 20%, 550 V, 40 Mm, 0.352 Ohm Rohs Compliant: Yes |Kemet ALC10A102EP550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 968 |
|
$34.7700 | Buy Now |
DISTI #
399-12020-ND
|
DigiKey | CAP ALUM 1000UF 20% 550V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
103 In Stock |
|
$30.7111 / $31.4000 | Buy Now |
DISTI #
80-ALC10A102EP550
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 550V 1000uF 20% 18k Hours RoHS: Compliant | 0 |
|
$33.4300 | Order Now |
DISTI #
70578585
|
RS | Capacitor, Alum Electrolytic,1000 uF,20%,550 VDC, Snap-In,40x105 mm, ESR 0.352 Ohms | KEMET ALC10A102EP550 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6600 | RFQ |
DISTI #
ALC10A102EP550
|
TTI | Aluminum Electrolytic Capacitors - Snap In 550V 1000uF 20% 18k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1008 Package Multiple: 36 Container: Bulk | Americas - 0 |
|
$31.5400 | Buy Now |
DISTI #
ALC10A102EP550
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 550 V, � 20%, Snap-In (Alt: ALC10A102EP550) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2469133
|
element14 Asia-Pacific | CAP, 1000F, 550V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Container: Each | 968 |
|
$31.6516 / $33.6985 | Buy Now |
DISTI #
2469133
|
Farnell | CAP, 1000F, 550V, ALU ELEC, SNAP-IN RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 968 |
|
$21.7471 / $25.0879 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A102EP550
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A102EP550
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 352 mΩ | |
Leakage Current | 3.3 mA | |
Length | 105 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 550 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 4860 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |