ALC10A561DL500
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of ALC10A561DL500 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for ALC10A561DL500 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-5943-ND
DigiKey CAP ALUM 560UF 20% 500V SNAP TH Min Qty: 1 Lead time: 35 Weeks Container: Bulk 1002
In Stock
  • 1 $23.4200
  • 10 $17.2780
  • 50 $14.7810
  • 100 $13.9997
  • 500 $12.6643
$12.6643 / $23.4200 Buy Now
DISTI # 80-ALC10A561DL500
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 500V 560uF 20% 15k Hours RoHS: Compliant 0
  • 1,000 $12.6600
$12.6600 Order Now
DISTI # 70096569
RS Capacitor, Al Electrolytic, Cap 560 uF, Tol 20%, Vol-Rtg 500 VDC, Snap-In, 35X80 mm | KEMET ALC10A561DL500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $19.4600
$19.4600 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 28 Weeks 0
  • 1,000 $13.2300
$13.2300 Buy Now
DISTI # ALC10A561DL500
TTI Aluminum Electrolytic Capacitors - Snap In 500V 560uF 20% 15k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk Americas - 0
  • 1,000 $12.4000
$12.4000 Buy Now

CAD Models for ALC10A561DL500 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALC10A561DL500 by KEMET Corporation

ALC10A561DL500
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
560 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
250 mΩ
Leakage Current
1.68 mA
Length
80 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
IEC60384-4
Ripple Current
3500 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ALC10A561DL500
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ALC10A561DL500

This table gives cross-reference parts and alternative options found for ALC10A561DL500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A561DL500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALC10D561DL500 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount KEMET Corporation ALC10A561DL500 vs ALC10D561DL500
ALC10F561DL500 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount KEMET Corporation ALC10A561DL500 vs ALC10F561DL500
ALC10E561DL500 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount KEMET Corporation ALC10A561DL500 vs ALC10E561DL500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC10A561DL500 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC10A561DL500 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC10A561DL500 would you like to use for your alert(s)?
  • Please alert me when ALC10A561DL500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC10A561DL500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC10A561DL500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC10A561DL500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC10A561DL500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC10A561DL500 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: