-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3670
|
Newark | 680Uf V 2V |Kemet ALC10A681DL500 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9100 / $15.7100 | Buy Now |
DISTI #
399-5673-ND
|
DigiKey | CAP ALUM 680UF 20% 500V SNAP TH Min Qty: 1000 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2517 | Buy Now |
DISTI #
80-ALC10A681DL500
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 500V 680uF 20% 15k Hours RoHS: Compliant | 0 |
|
$16.7600 | Order Now |
DISTI #
70096570
|
RS | Capacitor, Al Electrolytic, Cap 680 uF, Tol 20%, Vol-Rtg 500 VDC, Snap-In, 35X80 mm | KEMET ALC10A681DL500 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$14.5100 / $17.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 28 Weeks | 0 |
|
$15.1800 | Buy Now |
DISTI #
ALC10A681DL500
|
TTI | Aluminum Electrolytic Capacitors - Snap In 500V 680uF 20% 15k Hours RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$14.8300 / $15.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10A681DL500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10A681DL500
KEMET Corporation
Aluminum Electrolytic Capacitor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 244 mΩ | |
Leakage Current | 2.04 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 3650 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC10A681DL500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10A681DL500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC10F681DL500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A681DL500 vs ALC10F681DL500 |
MAL209619681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC10A681DL500 vs MAL209619681E3 |
ALC10C681DL500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A681DL500 vs ALC10C681DL500 |
MAL209669681E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC10A681DL500 vs MAL209669681E3 |
ALC10D681DL500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A681DL500 vs ALC10D681DL500 |
ALC10E681DL500 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10A681DL500 vs ALC10E681DL500 |