-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3716
|
Newark | 56000U 5Vv |Kemet ALC10C563EL035 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $16.1600 | Buy Now |
DISTI #
80-ALC10C563EL035
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 35V 56000uF 20% 18k Hours RoHS: Compliant | 0 |
|
$13.7600 | Order Now |
DISTI #
70395300
|
RS | 56000uF 35V dc ALUM Electrolytic Capacitor Can - Snap-In, Radial, ALC10 Series | KEMET ALC10C563EL035 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Lead time: 28 Weeks | 0 |
|
$12.0400 | Buy Now |
DISTI #
ALC10C563EL035
|
Avnet Abacus | (Alt: ALC10C563EL035) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC10C563EL035
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC10C563EL035
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 56000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 23 mΩ | |
Leakage Current | 6 mA | |
Length | 80 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | IEC60384-4 | |
Ripple Current | 11680 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC10C563EL035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10C563EL035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
382LX563M035N082V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | ALC10C563EL035 vs 382LX563M035N082V |
ALC10H563EL035 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10C563EL035 vs ALC10H563EL035 |
382LX563M035N082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ALC10C563EL035 vs 382LX563M035N082 |
382LX563M035N082AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | ALC10C563EL035 vs 382LX563M035N082AD |
ALC10F563EL035 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10C563EL035 vs ALC10F563EL035 |
ALC10G563EL035 | Aluminum Electrolytic Capacitor, | KEMET Corporation | ALC10C563EL035 vs ALC10G563EL035 |
ECET1VP563FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 56000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ALC10C563EL035 vs ECET1VP563FA |
382LX563M035N082VD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | ALC10C563EL035 vs 382LX563M035N082VD |
382LX563M035N082VS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 56000uF, | Cornell Dubilier Electronics Inc | ALC10C563EL035 vs 382LX563M035N082VS |