ALC10C821EL450
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount

Overview of ALC10C821EL450 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for ALC10C821EL450 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC3723
Newark 820Uf V 2V |Kemet ALC10C821EL450 RoHS: Not Compliant Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $10.4500
  • 50 $9.1600
  • 100 $8.5200
  • 250 $8.2300
  • 500 $7.6500
$7.6500 / $10.4500 Buy Now
DISTI # 80-ALC10C821EL450
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 450V 820uF 20% 85C 18000Hrs RoHS: Compliant 0
  • 1,008 $9.3500
$9.3500 Order Now
DISTI # 70395313
RS Aluminum Electrolytic Capacitor, 820uF 450 VDC Snap-In, Radial, ALC10 Series | KEMET ALC10C821EL450 RoHS: Compliant Min Qty: 1008 Package Multiple: 1 Container: Bulk 0
  • 1,008 $16.8800
$16.8800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 36 Lead time: 28 Weeks 0
  • 1,008 $7.7800
$7.7800 Buy Now
DISTI # ALC10C821EL450
Avnet Abacus (Alt: ALC10C821EL450) RoHS: Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 23 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ALC10C821EL450 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALC10C821EL450 by KEMET Corporation

ALC10C821EL450
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
40 mm
Dielectric Material
ALUMINUM (WET)
ESR
138 mΩ
Leakage Current
2.214 mA
Length
80 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
450 V
Reference Standard
IEC60384-4
Ripple Current
4470 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ALC10C821EL450
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount
    VS

Alternate Parts for ALC10C821EL450

This table gives cross-reference parts and alternative options found for ALC10C821EL450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10C821EL450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALC10D821EL450 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount KEMET Corporation ALC10C821EL450 vs ALC10D821EL450
ALC10A821EL450 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT KEMET Corporation ALC10C821EL450 vs ALC10A821EL450
ALC10H821EL450 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount KEMET Corporation ALC10C821EL450 vs ALC10H821EL450

Related Parts for ALC10C821EL450

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC10C821EL450 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC10C821EL450 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC10C821EL450 would you like to use for your alert(s)?
  • Please alert me when ALC10C821EL450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC10C821EL450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC10C821EL450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC10C821EL450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC10C821EL450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC10C821EL450 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: