ALC10E681DH400
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount

Overview of ALC10E681DH400 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for ALC10E681DH400 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC3757
Newark 680Uf Vv |Kemet ALC10E681DH400 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $7.3800
  • 100 $6.5100
  • 250 $6.2000
  • 500 $5.7600
$5.7600 / $7.3800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 28 Weeks 0
  • 1,000 $5.8600
$5.8600 Buy Now

CAD Models for ALC10E681DH400 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALC10E681DH400 by KEMET Corporation

ALC10E681DH400
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
232 mΩ
Leakage Current
1.632 mA
Length
60 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Reference Standard
IEC60384-4
Ripple Current
2900 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ALC10E681DH400
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
    VS

Alternate Parts for ALC10E681DH400

This table gives cross-reference parts and alternative options found for ALC10E681DH400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10E681DH400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43510A9687M080 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ALC10E681DH400 vs B43510A9687M080
ALC12J681DH400 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, KEMET Corporation ALC10E681DH400 vs ALC12J681DH400
LS-681M2GL5-3560 CAP,AL2O3,680UF,400VDC,20% -TOL,20% +TOL Lelon Electronics Corp ALC10E681DH400 vs LS-681M2GL5-3560
ALC10J681DH400 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 680uF, KEMET Corporation ALC10E681DH400 vs ALC10J681DH400
B43510A9687M087 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos ALC10E681DH400 vs B43510A9687M087
B43513A9687M000 Aluminum Electrolytic Capacitor, TDK Corporation ALC10E681DH400 vs B43513A9687M000
MAL209616681E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies ALC10E681DH400 vs MAL209616681E3
LS-681M2GL3A3560 CAP,AL2O3,680UF,400VDC,20% -TOL,20% +TOL Lelon Electronics Corp ALC10E681DH400 vs LS-681M2GL3A3560
ALC10A681DH400 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, CAN, ROHS COMPLIANT KEMET Corporation ALC10E681DH400 vs ALC10A681DH400
ALC12C681DH400 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID KEMET Corporation ALC10E681DH400 vs ALC12C681DH400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC10E681DH400 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC10E681DH400 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC10E681DH400 would you like to use for your alert(s)?
  • Please alert me when ALC10E681DH400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC10E681DH400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC10E681DH400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC10E681DH400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC10E681DH400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC10E681DH400 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: