ALC10G272KP400
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT

Overview of ALC10G272KP400 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for ALC10G272KP400 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 80-ALC10G272KP400
Mouser Electronics Aluminum Electrolytic Capacitors - Snap In 400V 2700uF 20% 85C 18000Hrs RoHS: Compliant 0
  • 1,008 $33.4500
$33.4500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1008 Package Multiple: 24 Lead time: 28 Weeks 0
  • 1,008 $32.4000
$32.4000 Buy Now
DISTI # ALC10G272KP400
Avnet Abacus Aluminum Electrolytic Capacitor, 2700 uF, 400 V, � 20%, Snap-In (Alt: ALC10G272KP400) RoHS: Compliant Min Qty: 1008 Package Multiple: 24 Lead time: 32 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ALC10G272KP400 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALC10G272KP400 by KEMET Corporation

ALC10G272KP400
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.55
Samacsys Manufacturer
KEMET
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
50 mm
Dielectric Material
ALUMINUM (WET)
ESR
66 mΩ
Leakage Current
6 mA
Length
105 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Reference Standard
IEC60384-4
Ripple Current
7110 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ALC10G272KP400
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT
    VS

Alternate Parts for ALC10G272KP400

This table gives cross-reference parts and alternative options found for ALC10G272KP400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC10G272KP400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
E92F401VNT272MCA5U Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN Chemi-Con ALC10G272KP400 vs E92F401VNT272MCA5U
ALC10E272KP400 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount KEMET Corporation ALC10G272KP400 vs ALC10E272KP400
ALC10H272KP400 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount KEMET Corporation ALC10G272KP400 vs ALC10H272KP400

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC10G272KP400 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC10G272KP400 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC10G272KP400 would you like to use for your alert(s)?
  • Please alert me when ALC10G272KP400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC10G272KP400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC10G272KP400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC10G272KP400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC10G272KP400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC10G272KP400 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: