ALC40A471DL500
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,

Overview of ALC40A471DL500 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ALC40A471DL500 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC3854
Newark 470.pf 500V |Kemet ALC40A471DL500 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $9.3000
  • 100 $8.6500
  • 250 $8.3500
  • 500 $7.7600
$7.7600 / $9.3000 Buy Now
DISTI # 399-ALC40A471DL500-ND
DigiKey CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 30 Weeks Container: Box Temporarily Out of Stock
  • 1,000 $7.4748
$7.4748 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 28 Weeks 0
  • 1,000 $7.9000
$7.9000 Buy Now

CAD Models for ALC40A471DL500 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ALC40A471DL500 by KEMET Corporation

ALC40A471DL500
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Samacsys Manufacturer
KEMET
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
ESR
480 mΩ
Leakage Current
0.705 mA
Length
80 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
500 V
Reference Standard
IEC60384-4
Ripple Current
3140 mA
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ALC40A471DL500
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount,
    VS

Alternate Parts for ALC40A471DL500

This table gives cross-reference parts and alternative options found for ALC40A471DL500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC40A471DL500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ALC40F471DL500 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, KEMET Corporation ALC40A471DL500 vs ALC40F471DL500
ALF40C471DL500 Aluminum Electrolytic Capacitor, KEMET Corporation ALC40A471DL500 vs ALF40C471DL500
ALC40C471DL500 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, KEMET Corporation ALC40A471DL500 vs ALC40C471DL500
E91F501VND471MA80U Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN Chemi-Con ALC40A471DL500 vs E91F501VND471MA80U
ALC40D471DL500 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, KEMET Corporation ALC40A471DL500 vs ALC40D471DL500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALC40A471DL500 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALC40A471DL500 by KEMET Corporation

Select Manufacturer
Which Manufacturer of ALC40A471DL500 would you like to use for your alert(s)?
  • Please alert me when ALC40A471DL500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALC40A471DL500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALC40A471DL500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALC40A471DL500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALC40A471DL500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALC40A471DL500 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: