-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2373
|
Newark | Cap, 10000Uf, 63V, Alu Elec, Qc/Snap-In, Capacitance:10000Μf, Voltage Rating:63V, Product Range:Alc70 Series, Lifetime @ Temperature:15000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Kemet ALC70A103DD063 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1041 |
|
$7.1600 | Buy Now |
DISTI #
85AC3987
|
Newark | Cap, 10000Uf, 63V, Alu Elec, Qc/Snap-In, Capacitance:10000Μf, Voltage(Dc):63V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Lifetime @ Temperature:15000 Hours @ 85°C, Polarity:Polar, Product Range:Alc70 Series, Product Diameter:35Mm Rohs Compliant: Yes |Kemet ALC70A103DD063 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 | Buy Now |
DISTI #
ALC70A103DD063-ND
|
DigiKey | CAP ALUM 10000UF 20% 63V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
515 In Stock |
|
$5.1143 / $9.0300 | Buy Now |
DISTI #
80-ALC70A103DD063
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 63V 10000uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$5.5200 | Order Now |
DISTI #
73253591
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x40,10000uf,63V,20% | KEMET ALC70A103DD063 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7500 / $7.9400 | RFQ |
DISTI #
ALC70A103DD063
|
TME | Capacitor: electrolytic, SNAP-IN, 10mF, 63VDC, Ø35x40mm, ±20%, 44mΩ Min Qty: 1000 | 0 |
|
$7.3500 | RFQ |
DISTI #
ALC70A103DD063
|
Avnet Abacus | Electrolytic Capacitor, 10000 �F, 63 V, � 20%, Snap-In, 15000 hours @ 85�C (Alt: ALC70A103DD063) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A103DD063
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A103DD063
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Leakage Current | 3.78 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 6550 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC70A103DD063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70A103DD063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2103LGMA040LQN28E0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | ALC70A103DD063 vs 2103LGMA040LQN28E0 |
HC1J109M35040HA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | ALC70A103DD063 vs HC1J109M35040HA |
MALIEYN07CB510J02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70A103DD063 vs MALIEYN07CB510J02K |
SLPX103M063H7P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ALC70A103DD063 vs SLPX103M063H7P3A |
63USC10000MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ALC70A103DD063 vs 63USC10000MEFCSN35X40 |
MALIEYN07CB510J42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70A103DD063 vs MALIEYN07CB510J42K |
ECOS1JP103EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC70A103DD063 vs ECOS1JP103EA |
MAL215658103E3 | Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ALC70A103DD063 vs MAL215658103E3 |
8103LGMA040LQN78E0 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Fenghua (HK) Electronics Ltd | ALC70A103DD063 vs 8103LGMA040LQN78E0 |
ECEC1JP103EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 10000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC70A103DD063 vs ECEC1JP103EA |