-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70A122BB100-ND
|
DigiKey | CAP ALUM 1200UF 20% 100V SNAP Min Qty: 1080 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9730 | Buy Now |
DISTI #
80-ALC70A122BB100
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 100V 1200uF 20% 10000Hrs RoHS: Compliant | 0 |
|
$4.7500 | Order Now |
DISTI #
73253600
|
RS | Aluminum Electrolytic, Snap-In, ALC70,25x30,1200uf,100V,20% | KEMET ALC70A122BB100 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 / $4.7500 | RFQ |
DISTI #
ALC70A122BB100
|
TME | Capacitor: electrolytic, SNAP-IN, 1.2mF, 100VDC, Ø25x30mm, ±20% Min Qty: 1080 | 0 |
|
$4.0700 | RFQ |
DISTI #
2950153
|
Farnell | CAP, 1200UF, 100V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1080 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$4.8023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A122BB100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A122BB100
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 221 mΩ | |
Leakage Current | 0.72 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2390 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ALC70A122BB100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALC70A122BB100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH100M1200BPF-2530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ALC70A122BB100 vs LH100M1200BPF-2530 |
ECEC2AP122CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC70A122BB100 vs ECEC2AP122CA |
ECOS2AP122CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | ALC70A122BB100 vs ECOS2AP122CA |