Part Details for ALC70A132DD200 by KEMET Corporation
Overview of ALC70A132DD200 by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALC70A132DD200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALC70A132DD200-ND
|
DigiKey | CAP ALUM 1300UF 20% 200V SNAP Min Qty: 200 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0693 | Buy Now |
DISTI #
80-ALC70A132DD200
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 200V 1300uF 20% 15000Hrs RoHS: Compliant | 0 |
|
$5.5400 | Order Now |
DISTI #
73253608
|
RS | Aluminum Electrolytic, Snap-In, ALC70,35x40,1300uf,200V,20% | KEMET ALC70A132DD200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7800 / $7.9700 | RFQ |
DISTI #
2950159
|
Farnell | CAP, 1300UF, 200V, ALU ELEC, QC/SNAP-IN RoHS: Compliant Min Qty: 1000 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$5.6476 | Buy Now |
Part Details for ALC70A132DD200
ALC70A132DD200 CAD Models
ALC70A132DD200 Part Data Attributes
|
ALC70A132DD200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A132DD200
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 174 mΩ | |
Leakage Current | 1.56 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3320 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |