-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC2376
|
Newark | Cap, 180Uf, 450V, Alu Elec, Qc/Snap-In, Capacitance:180Μf, Voltage Rating:450V, Product Range:Alc70 Series, Lifetime @ Temperature:10000 Hours @ 85°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Quick Connect, Snap-In, Rohs Compliant: Yes |Kemet ALC70A181BD450 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$4.8900 / $7.4400 | Buy Now |
DISTI #
85AC3990
|
Newark | Cap, 180Uf, 450V, Alu Elec, Qc/Snap-In, Capacitance:180Μf, Voltage(Dc):450V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:10000 Hours @ 85°C, Polarity:Polar, Product Diameter:25Mm Rohs Compliant: Yes |Kemet ALC70A181BD450 Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7900 / $5.8000 | Buy Now |
DISTI #
399-19607-ND
|
DigiKey | CAP ALUM 180UF 20% 450V SNAP Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
806 In Stock |
|
$3.9352 / $5.0300 | Buy Now |
DISTI #
80-ALC70A181BD450
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 450V 180uF 20% 10000Hrs RoHS: Compliant | 47 |
|
$4.0500 / $7.1500 | Buy Now |
DISTI #
73253626
|
RS | Aluminum Electrolytic, Snap-In, ALC70,25x40,180uf,450V,20% | KEMET ALC70A181BD450 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3500 / $6.3000 | RFQ |
DISTI #
ALC70A181BD450
|
TTI | Aluminum Electrolytic Capacitors - Snap In 450V 180uF 20% 10000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 1080 Package Multiple: 180 Container: Bulk | Americas - 0 |
|
$4.6500 | Buy Now |
DISTI #
ALC70A181BD450
|
TME | Capacitor: electrolytic, SNAP-IN, 180uF, 450VDC, Ø25x40mm, ±20% Min Qty: 1080 | 0 |
|
$4.0700 | RFQ |
DISTI #
ALC70A181BD450
|
Avnet Abacus | (Alt: ALC70A181BD450) RoHS: Compliant Min Qty: 1080 Package Multiple: 180 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALC70A181BD450
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ALC70A181BD450
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 777.7 mΩ | |
Leakage Current | 0.486 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1219 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |